General purpose film capacitor with 22nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and radial mounting with a 5mm lead pitch. Operating temperature range is -40°C to 85°C. Dimensions are 7mm (length) x 3.5mm (width) x 11.5mm (height) with 0.5mm lead diameter. RoHS compliant and supplied in bulk packaging.
Nichicon QYX2A223KTP technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A223KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.