This 220nF polyester film capacitor is rated for 100V and has a tolerance of 5%. It is a through hole component with a radial package and a maximum operating temperature of 85°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 100. It has a height of 15.5mm and a seated height of 0.61inch, with a lead pitch of 0.394inch and a length of 0.551inch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Pitch | 0.394inch |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | PC Pins |
| Thickness | 7mm |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.276inch |
| RoHS | Compliant |