Cap Film 0.22uF 100V PET 5% (14 X 7 X 15.5mm) Radial 7.5mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Dielectric | PET |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |