The Nichicon QYX2A272JTP1FD is a 100VDC PET film capacitor with a capacitance of 0.0027uF and a tolerance of 5%. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It measures 5.5mm in length, 2.8mm in width, and 10.5mm in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0027uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.5 X 2.8 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |