General purpose radial leaded polyester film capacitor with 33nF capacitance and 100V DC rating. Features 10% tolerance, 0.8% dissipation factor, and operates from -40°C to 85°C. Through-hole mounting with 5mm lead pitch and 0.5mm lead diameter. Dimensions include 7.5mm length, 3.5mm width, 3.5mm depth, and 11.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QYX2A333KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QYX2A333KTP technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 11.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A333KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.