The Nichicon QYX2A394KTP is a film capacitor with a capacitance of 390nF and a tolerance of 10%. It has a DC rated voltage of 100V and is packaged in a radial through hole package. The capacitor operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in quantities of 200 in bulk packaging.
Nichicon QYX2A394KTP technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A394KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.