This Nichicon QYX2A472JTP is a 4.7nF film capacitor with a DC rated voltage of 100V. It features a radial package with a lead pitch of 3.5mm and is mounted through a hole. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The polyester dielectric material provides a high level of reliability and stability.
Nichicon QYX2A472JTP technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A472JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.