This 4.7nF film capacitor from Nichicon features a polyester dielectric and is rated for 100V DC. It has a tolerance of 5% and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in bulk and has PC pin terminations. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |