General purpose polyester film capacitor with 4.7nF capacitance and 100V DC rating. Features radial leaded construction for through-hole PCB mounting, with a 3.5mm lead pitch and 0.5mm lead diameter. Operates across a -40°C to 85°C temperature range with a dissipation factor of 0.8% and 10% tolerance. Dimensions include 5.5mm length, 2.8mm width, 2.8mm depth, and 10.5mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QYX2A472KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A472KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.