This Nichicon QYX2A474JTP1FG is a 0.47uF film capacitor with a 100VDC rating and 5% tolerance. It has a PET dielectric and a negative capacitance tolerance of -5%. The operating temperature range is -40 to 85 degrees Celsius. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The capacitor measures 16.5 x 9.5 x 18.5mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16.5 X 9.5 X 18.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |