General purpose radial film capacitor with 470nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 85°C. Dimensions include a 10mm lead pitch, 9.5mm depth, and 18.5mm height. Through-hole mounting with radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QYX2A474KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 9.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 18.5mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.65inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Thickness | 9.5mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A474KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.