Cap Film 0.056uF 100V PET 5% (9.5 X 4.5 X 12.5mm) Radial 7.5mm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9.5 X 4.5 X 12.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |