General purpose radial film capacitor with 6.8nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 0.8%. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -40°C to 85°C. Dimensions are 6mm (length) x 2.8mm (width) x 12mm (height).
Nichicon QYX2A682KTP technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A682KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.