The Nichicon QYX2A683JTP is a 68nF polyester film capacitor with a 5% tolerance and a maximum operating temperature of 85°C. It is designed for through-hole mounting and is packaged in bulk. This capacitor is RoHS compliant and features a radial package with PC pins. The Nichicon QYX2A683JTP is suitable for use in a variety of applications, including general electronics and audio equipment, within the temperature range of -40°C to 85°C.
Nichicon QYX2A683JTP technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A683JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.