The Nichicon RE50G561MDN1PX is a 2-terminal, through-hole mounted aluminum electrolytic capacitor with a capacitance of 560uF and a DC rated voltage of 4V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is part of the E5 series from Nichicon and is suitable for use in a variety of applications.
Nichicon RE50G561MDN1PX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | E5 |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Series | E5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RE50G561MDN1PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.