This Nichicon RF80E101MDN1 capacitor features a capacitance of 100uF and a DC rated voltage of 2.5V. It is a polarized aluminum electrolytic capacitor with a series designation of F8. The capacitor is designed for through-hole mounting and has a length of 8mm. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon RF80E101MDN1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | F8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RF80E101MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.