Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RF80E101MDN1PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 500uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | FPCAP, RF8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RF80E101MDN1PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.