Nichicon's RF80E331MDN1PX is a 330uF aluminum electrolytic capacitor with a 2.5V voltage rating and 20% tolerance. It has a radial package with a 5mm diameter and 8mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a low leakage current of 500uA. It is RoHS compliant and available on tape and reel in quantities of one.
Nichicon RF80E331MDN1PX technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 500uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | FPCAP, F8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RF80E331MDN1PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.