Cap Aluminum Polymer 330uF 6.3VDC 20% (5 X 8mm) Radial 2.5mm 0.011 Ohm 3700mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |