This ceramic capacitor from Nichicon features a capacitance of 150uF with a tolerance of 20% and a voltage rating of 4V. It has a diameter of 5mm and a height of 5.3mm, with a length of 5.7mm. The capacitor is designed for surface mount applications and is available in a radial package. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon RFS0G151MCN1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 5.3mm |
| Leakage Current | 300uA |
| Length | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | FPCAP, RFS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RFS0G151MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.