Surface mount aluminum electrolytic capacitor featuring 100µF capacitance and a 6.3V DC rated voltage. This polarized capacitor offers a low 24mΩ ESR and a ripple current rating of 2.5A. Operating across a wide temperature range of -55°C to 105°C, it boasts a dissipation factor of 0.12% and a leakage current of 300µA. The 2121 package is HALOGEN FREE and RoHS compliant.
Nichicon RFS0J101MCN1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| Ripple Current (AC) | 2.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RFS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RFS0J101MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.