Nichicon RFS1A100MCN1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 4.3mm |
| Leakage Current | 100uA |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | FPCAP, RFS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RFS1A100MCN1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.