The Nichicon RFS1A680MCN1GS is a 68uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a 5mm diameter and 5.3mm height. The capacitor has a dissipation factor of 0.12% and an ESR of 30mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a tape and reel packaging with 1000 units per package.
Nichicon RFS1A680MCN1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 5.3mm |
| Leakage Current | 300uA |
| Length | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | FPCAP, RFS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RFS1A680MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.