The Nichicon RFS1C390MCN1GS is a 16V aluminum electrolytic capacitor with a capacitance of 39uF. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is polarized and has a width of 5.3mm, a length of 5.9mm, and a height of 5.7mm. It is available in a 2121 package type.
Nichicon RFS1C390MCN1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 39 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RFS1C390MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.