Surface mount aluminum electrolytic capacitor featuring a 1000µF capacitance and 2.5V DC rated voltage. This polarized, solid polymer capacitor offers a low 8mΩ ESR and 5A ripple current capability. Operating across a wide temperature range from -55°C to 105°C, it boasts a 20% tolerance and a leakage current of 750µA. The component is HALOGEN FREE and RoHS compliant, supplied in tape and reel packaging.
Nichicon RHA0E102MCN1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8.3mm |
| Lead Free | Lead Free |
| Leakage Current | 750uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| Ripple Current (AC) | 4.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHA0E102MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.