The Nichicon RHA0E681MCN1GS is a 680uF aluminum electrolytic capacitor with a 2.5V voltage rating. It has a radial package and is surface mountable. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor measures 8.3mm in height and width, and 6.7mm in length.
Nichicon RHA0E681MCN1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8.3mm |
| Leakage Current | 700uA |
| Length | 6.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHA0E681MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.