This ceramic capacitor from Nichicon features a capacitance of 560uF with a tolerance of 20%. It has a voltage rating of 4V and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a seated height of 0.315inch. It is lead free and RoHS compliant, making it suitable for a wide range of applications.
Nichicon RHA0G561MCN1GS technical specifications.
| Capacitance | 560uF |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 700uA |
| Length | 6.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHA0G561MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.