470µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features 9mΩ ESR and 0.12% dissipation factor. Rated for 4.5A ripple current and 888.3µA leakage current. Operates from -55°C to 105°C. Surface mount package with radial leads, 6.7mm length, 8.3mm width, and 8.3mm height. HALOGEN FREE and RoHS compliant.
Nichicon RHA0J471MCN1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 8.3mm |
| Lead Free | Lead Free |
| Leakage Current | 888.3uA |
| Length | 6.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHA0J471MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.