150µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 22mΩ and a dissipation factor of 0.12%. Surface mountable with a 6.7mm length, operating from -55°C to 105°C. Includes a leakage current of 700µA and a ripple current of 3.22A. HALOGEN FREE AND ROHS COMPLIANT, packaged in tape and reel.
Nichicon RHA1C151MCN1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Leakage Current | 700uA |
| Length | 6.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.22A |
| RoHS Compliant | Yes |
| Series | FPCAP, RHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHA1C151MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.