Nichicon's RHS0E152MCN1GS is a 1.5mF ceramic capacitor with a radial package and surface mount termination. It operates over a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor is RoHS compliant and has a DC rated voltage of 2.5V.
Sign in to ask questions about the Nichicon RHS0E152MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RHS0E152MCN1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.461inch |
| Leakage Current | 1.125mA |
| Length | 11.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.09R |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | FPCAP, HS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHS0E152MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.