Surface mount aluminum electrolytic capacitor featuring a 1000µF capacitance and 6.3V DC rated voltage. This polarized capacitor offers a low ESR of 10mΩ and a ripple current rating of 5.15A. Operating across a wide temperature range from -55°C to 105°C, it boasts a dissipation factor of 0.12% and a leakage current of 1.89mA. The component is RoHS compliant and packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RHS0J102MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 8.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1.89mA |
| Length | 11.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5.15A |
| Ripple Current (AC) | 5.15A |
| RoHS Compliant | Yes |
| Series | FPCAP, RHS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHS0J102MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.