Nichicon RHT0J681MDN1 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 856.8uA |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5.45A |
| RoHS Compliant | Yes |
| Series | FPCAP, RHT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHT0J681MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.