The Nichicon RHT0J821MDN1 is a 820uF radial through hole aluminum electrolytic capacitor with a voltage rating of 6.3V. It has a dissipation factor of 0.12% and an ESR of 12mR. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a bulk quantity of 100 units and is compliant with RoHS regulations.
Nichicon RHT0J821MDN1 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.0332mA |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5.45A |
| RoHS Compliant | Yes |
| Series | FPCAP, HT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHT0J821MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.