This 1.5mF aluminum electrolytic capacitor has a 2.5V DC rated voltage and operates within a temperature range of -55°C to 105°C. It features a radial package with a 3.5mm lead pitch and is mounted through a hole. The capacitor has a 20% tolerance and is RoHS compliant.
Sign in to ask questions about the Nichicon RL80E152MDN1KX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RL80E152MDN1KX technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 8mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 937.5uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, RL8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RL80E152MDN1KX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.