This Nichicon capacitor features a capacitance of 560uF and a voltage rating of 4V. It has a radial package type and is designed for through-hole mounting. The operating temperature range is -55°C to 105°C, and it is compliant with RoHS regulations. The capacitor has a dissipation factor of 0.12% and an ESR of 6mR.
Nichicon RL80G561MDNASQKX technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 8mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 560uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, RL8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RL80G561MDNASQKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.