470µF, 6.3V radial aluminum electrolytic capacitor featuring a solid polymer construction. This through-hole mount component offers a low ESR of 8mΩ and a high ripple current capability of 5.7A. Operating across a wide temperature range from -55°C to 105°C, it boasts a 5000-hour life expectancy. The capacitor is RoHS compliant and features a 3.5mm lead pitch with a 0.6mm lead diameter.
Nichicon RL80J471MDN1KX technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 592.2uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | FPCAP, RL8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RL80J471MDN1KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.