Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 470µF and a voltage rating of 6.3V. Features a low ESR of 8mΩ, a ripple current capability of 5.7A, and a dissipation factor of 0.12%. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. This RoHS compliant component offers a 20% tolerance and is constructed with a solid polymer electrolyte.
Nichicon RL80J471MDNASQKX technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 592.2uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | FPCAP, RL8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RL80J471MDNASQKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.