Radial aluminum electrolytic capacitor, 560µF capacitance, 6.3V DC rated voltage, with ±20% tolerance. Features 8mΩ ESR, 5.7A ripple current, and 705.6µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting, 8mm diameter, 8mm height, 3.5mm lead pitch. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon RL80J561MDNASQKX technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 705.6uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | FPCAP, RL8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |