The Nichicon L8 series aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 16V. It is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a length of 8mm and is part of the L8 series from Nichicon.
Nichicon RL81C101MDN1KX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | L8 |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | L8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RL81C101MDN1KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.