The Nichicon L8 series is a range of aluminum electrolytic capacitors with a maximum operating temperature of 105 degrees Celsius. This specific capacitor has a capacitance of 270 microfarads and a DC rated voltage of 16 volts. It is a polarized component with a length of 8 millimeters and is designed for through-hole mounting. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon RL81C271MDN1PX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | L8 |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | L8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RL81C271MDN1PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.