Cap Aluminum Polymer 100uF 16VDC 20% (5 X 10mm) Radial 2mm 0.035 Ohm 2300mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.035Ohm |
| Ripple Current | 2300mA |
| Leakage Current | 320@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 10mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |