The Nichicon NU Series is a radial leaded aluminum electrolytic capacitor with a capacitance of 270uF and a DC rated voltage of 16V. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is polarized and has a length of 11.5mm. It is manufactured with a halogen-free and RoHS-compliant package type.
Nichicon RNU1C271MDNASQKX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | NU |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | NU |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RNU1C271MDNASQKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.