Cap Aluminum Polymer 680uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
Nichicon RNU1C681MDN1 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.