Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5000mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |