Sign in to ask questions about the Nichicon RNU1J330MDN1KX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RNU1J330MDN1KX technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | NU |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RNU1J330MDN1KX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.