2-terminal aluminum electrolytic capacitor featuring solid polymer construction. This general-purpose capacitor offers stable performance with its advanced material composition. Ideal for a wide range of electronic applications requiring reliable capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RNU1V151MDN1PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Manufacturer Series | NU |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RNU1V151MDN1PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.