The Nichicon RPA0G561MCN1GS is a 560uF aluminum electrolytic capacitor with a radial package and surface mount termination. It has a voltage rating of 4V and a tolerance of 20%. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 500, packaged on tape and reel.
Nichicon RPA0G561MCN1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Leakage Current | 448uA |
| Length | 11.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | FPCAP, RPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPA0G561MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.