Nichicon's RPA1A331MCN1GS is a 10V rated aluminum electrolytic capacitor with a capacitance of 330uF. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is polarized and has a width of 10.3mm and a length of 11mm. It has a height of 7.7mm and is available in a 4141 package type.
Nichicon RPA1A331MCN1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RPA1A331MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.