Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 3600mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |