The Nichicon RPA1C390MCN1GS is a 39uF ceramic capacitor with a radial package and surface mount termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a voltage rating of 16V. It has a low dissipation factor of 0.1% and a low ESR of 24mR.
Nichicon RPA1C390MCN1GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 24mR |
| Lead Free | Lead Free |
| Leakage Current | 125uA |
| Length | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RPA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPA1C390MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.